Part Details for S30-120-X0 by Panduit Corp
Results Overview of S30-120-X0 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S30-120-X0 Information
S30-120-X0 by Panduit Corp is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for S30-120-X0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13123-ND
|
DigiKey | CBL TIE LOCKING BLK 120LB 2.461' Min Qty: 10 Lead time: 6 Weeks Container: Bulk |
350 In Stock |
|
$0.5576 / $0.6200 | Buy Now |
DISTI #
S30-120-X0
|
Avnet Americas | General Purpose Contractor Cable Tie UV Weather Resistant Outdoor Use 120lbs 29.53inch -40to 85?C Ny... more RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1300 | Buy Now |
DISTI #
644-S30-120-X0
|
Mouser Electronics | Cable Ties GP CONTR TIES BLK 29.53 L 120LB UV W/R RoHS: Compliant | 0 |
|
$0.5370 / $0.6700 | Order Now |
DISTI #
71948004
|
RS | StrongHold Cable Tie, 29.53L (750mm), Lt-Heavy, Nylon, Weather Resistant Black | Panduit S30-120-X0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7100 | RFQ |
DISTI #
PANS30-120-X0
|
Heilind Electronics | STRONGHOLD CABLE TIE, 29.53L 7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4120 / $0.4560 | Buy Now |
DISTI #
000000000005648820
|
Sager | Cable Ties GP CONTR TIES BLK 29.53 L 120LB UV W/R Min Qty: 100 | 0 |
|
$0.3812 / $0.4981 | Buy Now |
Part Details for S30-120-X0
S30-120-X0 CAD Models
S30-120-X0 Part Data Attributes
|
S30-120-X0
Panduit Corp
Buy Now
|
Compare Parts:
S30-120-X0
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |