Part Details for S30-120-L0 by Panduit Corp
Overview of S30-120-L0 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S30-120-L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13121-ND
|
DigiKey | CBL TIE LOCKING BLK 120LB 2.461' Min Qty: 50 Lead time: 4 Weeks Container: Bulk |
300 In Stock |
|
$0.3183 / $0.4764 | Buy Now |
DISTI #
S30-120-L0
|
Avnet Americas | General Purpose Contractor Cable Tie UV Weather Resistant Outdoor Use 120lbs 29.53inch -40to 85°C Nylon 6.6Black 50/Bulk Pack - Bulk (Alt: S30-120-L0) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$0.2208 | Buy Now |
DISTI #
644-S30-120-L0
|
Mouser Electronics | Cable Ties GP CONTR TIES BLK 29.53 L 120LB UV W/R RoHS: Compliant | 0 |
|
$0.2810 / $0.3900 | Order Now |
DISTI #
V99:2348_19102515
|
Arrow Electronics | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 218mm 534N StrongHold™ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 100 |
|
$0.1483 | Buy Now |
DISTI #
71948002
|
RS | StrongHold Cable Tie, 29.53"L, Light-Heavy, Nylon, Weather Resistant, Black | Panduit S30-120-L0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2930 / $0.3160 | RFQ |
DISTI #
PANS30-120-L0
|
Heilind Electronics | STRONGHOLD CABLE TIE, 29. (750MM), .3 | Americas - 0 in Stock |
|
$0.2949 / $0.3774 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2520 / $0.2930 | Buy Now |
DISTI #
27057675
|
Verical | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 218mm 534N StrongHold™ RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 100 |
|
$0.1483 | Buy Now |
DISTI #
000000000005648818
|
Sager | Cable Ties GP CONTR TIES BLK 29.53 L 120LB UV W/R Min Qty: 500 | 0 |
|
$0.2330 / $0.3044 | Buy Now |
Part Details for S30-120-L0
S30-120-L0 CAD Models
S30-120-L0 Part Data Attributes
|
S30-120-L0
Panduit Corp
Buy Now
|
Compare Parts:
S30-120-L0
Panduit Corp
|
Samacsys Manufacturer | Panduit |