Part Details for S3-800A by Sussex Semiconductor Inc
Overview of S3-800A by Sussex Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DS800AGLF | Renesas Electronics Corporation | 8 output PCIe PLL with spread injection | |
ZL8800ALAFTK | Renesas Electronics Corporation | Dual Channel/Dual Phase PMBus™ ChargeMode™ Control DC/DC Digital Controller | |
8INT31H800ANLGI8 | Renesas Electronics Corporation | 8-Output Very Low Phase Jitter HCSL Fanout Buffer |
Part Details for S3-800A
S3-800A CAD Models
S3-800A Part Data Attributes
|
S3-800A
Sussex Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S3-800A
Sussex Semiconductor Inc
Rectifier Diode, 1 Element, 3A, 800V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUSSEX SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES |
Alternate Parts for S3-800A
This table gives cross-reference parts and alternative options found for S3-800A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3-800A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR3-08 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | S3-800A vs CMR3-08 |
BYM36D(Z) | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | Galaxy Microelectronics | S3-800A vs BYM36D(Z) |
1N5407 | Rectifier Diode, | Continental Device India Ltd | S3-800A vs 1N5407 |
CMR3-08PBFREE | Rectifier Diode, | Central Semiconductor Corp | S3-800A vs CMR3-08PBFREE |
FFM306-T | Rectifier Diode, | Rectron Semiconductor | S3-800A vs FFM306-T |
CMR3-08TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | S3-800A vs CMR3-08TR13PBFREE |
FFM306V-T | Rectifier Diode, | Rectron Semiconductor | S3-800A vs FFM306V-T |
FFM306V-W | Rectifier Diode, | Rectron Semiconductor | S3-800A vs FFM306V-W |
CMR3-08TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | S3-800A vs CMR3-08TR13 |
BY254(Z) | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | Galaxy Microelectronics | S3-800A vs BY254(Z) |