There are no models available for this part yet.
Overview of S3-22RF by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S3-22RF by Riedon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_17625870
|
Arrow Electronics | Res Wirewound 22 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1651 Container: Cut Strips | Americas - 250 |
|
$0.2682 / $0.2910 | Buy Now | |
DISTI #
25926499
|
Verical | Res Wirewound 22 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1651 | Americas - 250 |
|
$0.2682 | Buy Now | |
DISTI #
C1S622300053160
|
Chip1Stop | Res Wirewound 22 Ohm 1% 3W ±20ppm/C J-Lead SMD T/R RoHS: Compliant | 250 |
|
$0.2682 / $0.3190 | Buy Now |
CAD Models for S3-22RF by Riedon
Part Data Attributes for S3-22RF by Riedon
S3-22RF
Riedon
|
|
---|---|
Samacsys Manufacturer
|
Riedon
|
Want to compare parts?
-
S3-22RFRiedonVS
-