Part Details for S3-12-CM by Cynergy3 Components
Overview of S3-12-CM by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3-12-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4924
|
Newark | Reed Relay, Spdt, 12Vdc, 0.25A, Tht, Contact Configuration:Spdt, Coil Voltage:12Vdc, Product Range:S3 Series, Relay Mounting:Through Hole, Coil Resistance:180Ohm, Switching Current Max:250Ma, Switching Voltage Max:120Vdc Rohs Compliant: Yes |Sensata/cynergy3 S3-12-CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$3.6600 | Buy Now |
DISTI #
725-S3-12-CM-ND
|
DigiKey | RELAY REED C/O 12V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3100 | Buy Now |
DISTI #
CYNS3-12-CM
|
Heilind Electronics | RR C/O 12V COIL w/SCREEN | Americas - 3 in Stock |
|
$22.6774 / $23.8306 | Buy Now |
|
Onlinecomponents.com | RR C/O 12V coil w/screen RoHS: Compliant | 0 |
|
$18.4700 / $24.2400 | Buy Now |
DISTI #
CYNS3-12-CM
|
Interstate Connecting Components | RR C/O 12V COIL w/SCREEN | 1 |
|
$22.6774 / $23.8306 | Buy Now |
DISTI #
000000000006096795
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 5 |
|
$20.6700 / $23.4200 | Buy Now |