Part Details for S2ZMMBZ18VALT1G by onsemi
Overview of S2ZMMBZ18VALT1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2ZMMBZ18VALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8028
|
Newark | 18 V Dual Common Anode Zener Diode Transient Voltage Suppressor/ Reel |Onsemi S2ZMMBZ18VALT1G RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
488-S2ZMMBZ18VALT1GCT-ND
|
DigiKey | TVS DIODE SOT23 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31846 In Stock |
|
$0.0283 / $0.1700 | Buy Now |
DISTI #
S2ZMMBZ18VALT1G
|
Avnet Americas | OMRON SPCL 18V ZNER SOT23 - Tape and Reel (Alt: S2ZMMBZ18VALT1G) RoHS: Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1646750 Partner Stock |
|
$0.0305 / $0.0326 | Buy Now |
DISTI #
S2ZMMBZ18VALT1G
|
Avnet Americas | OMRON SPCL 18V ZNER SOT23 - Tape and Reel (Alt: S2ZMMBZ18VALT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 / $0.0307 | Buy Now |
DISTI #
863-S2ZMMBZ18VALT1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes OMRON SPCL 18V ZNER RoHS: Compliant | 28889 |
|
$0.0280 / $0.1700 | Buy Now |
|
Onlinecomponents.com | OMRON SPCL 18V ZNER SOT23 - Tape and Reel | 0 |
|
$0.0267 / $0.0297 | Buy Now |
|
Rochester Electronics | S2ZMMB - Omron SPCL 18V ZNER SOT23 RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.0267 / $0.0314 | Buy Now |
DISTI #
S2ZMMBZ18VALT1G
|
Avnet Silica | (Alt: S2ZMMBZ18VALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1646750 |
|
RFQ |
Part Details for S2ZMMBZ18VALT1G
S2ZMMBZ18VALT1G CAD Models
S2ZMMBZ18VALT1G Part Data Attributes
|
S2ZMMBZ18VALT1G
onsemi
Buy Now
|
Compare Parts:
S2ZMMBZ18VALT1G
onsemi
|
Samacsys Manufacturer | onsemi |