S2V1
Description: SPDT, 100MHz Min, 500MHz Max, 1dB Insertion Loss-Max, CASE S2

Overview of S2V1 by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for S2V1 by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S2V1 by Cobham PLC

S2V1
Cobham PLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COBHAM PLC
Reach Compliance Code
unknown
Additional Feature
SMA-F, TTL COMPATIBLE
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
1 dB
Operating Frequency-Max
500 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SPDT
VSWR-Max
1.5
Want to compare parts?
  1. S2V1
    Cobham PLC
    SPDT, 100MHz Min, 500MHz Max, 1dB Insertion Loss-Max, CASE S2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S2V1 by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S2V1 by Cobham PLC

Select Manufacturer
Which Manufacturer of S2V1 would you like to use for your alert(s)?
  • Please alert me when S2V1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S2V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S2V1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S2V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S2V1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S2V1 by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: