Part Details for S2T by SEMIKRON
Overview of S2T by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2T
S2T CAD Models
S2T Part Data Attributes
|
S2T
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
S2T
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 2A, 1300V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S2T
This table gives cross-reference parts and alternative options found for S2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2VHM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S2T vs S2VHM4G |
S2QHR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S2T vs S2QHR5G |
US2S | Rectifier Diode, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | S2T vs US2S |
S2QHM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S2T vs S2QHM4G |