There are no models available for this part yet.
Overview of S2SDT-42-24-L-02.75-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S2SDT-42-24-L-02.75-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S2SDT-42-24-L-02.7
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.07m 84 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SDT-42-24-L-02.7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3100 / $30.1800 | Buy Now | |
DISTI #
200-S2SDT4224L0275SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$22.1400 / $30.1800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7300 / $39.6900 | Buy Now | ||
DISTI #
000000000006315540
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$22.1400 / $30.1800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$22.7300 / $39.6900 | Buy Now | ||
DISTI #
60e4b55aabf2fb4e0ec4a632
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Layer | 0 |
|
$19.7900 / $30.1800 | Buy Now |
CAD Models for S2SDT-42-24-L-02.75-SR by Samtec Inc
Part Data Attributes for S2SDT-42-24-L-02.75-SR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body Breadth
|
0.296 inch
|
Body Depth
|
0.448 inch
|
Body Length
|
3.445 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
750VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.078 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3.8 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
42
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
24 AWG
|