There are no models available for this part yet.
Overview of S2SDT-37-24-S-04.00-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S2SDT-37-24-S-04.00-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S2SDT-37-24-S-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 24AWG 74 POS Discrete Wire Housing RCP - Bulk (Alt: S2SDT-37-24-S-04.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000005918863
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
CAD Models for S2SDT-37-24-S-04.00-SR by Samtec Inc
Part Data Attributes for S2SDT-37-24-S-04.00-SR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
74
|