There are no models available for this part yet.
Overview of S2SDT-25-30-L-02.75-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S2SDT-25-30-L-02.75-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S2SDT-25-30-L-02.7
|
Avnet Americas | Cable Assembly Discrete Wire 0.069m 30AWG 25 POS Socket Strip SKT Crimp Bulk - Bulk (Alt: S2SDT-25-30-L-02.7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003688419
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | ||
DISTI #
5cd91744cd7c1c4c386f0592
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Layer | 0 |
|
$10.2300 / $17.8500 | Buy Now |
CAD Models for S2SDT-25-30-L-02.75-S by Samtec Inc
Part Data Attributes for S2SDT-25-30-L-02.75-S by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TIGER EYE DISCRETE; TIGER EYE CONTACT
|
Body Breadth
|
0.296 inch
|
Body Depth
|
0.448 inch
|
Body Length
|
2.113 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3.8 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
50
|
Wire Size-Max
|
30 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for S2SDT-25-30-L-02.75-S
This table gives cross-reference parts and alternative options found for S2SDT-25-30-L-02.75-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2SDT-25-30-L-02.75-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2SD-25-24C-L-02.75-SS | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Locking, Black Insulator | Samtec Inc | S2SDT-25-30-L-02.75-S vs S2SD-25-24C-L-02.75-SS |