Part Details for S2SDT-25-24-L-04.50-DR-NDX by Samtec Inc
Overview of S2SDT-25-24-L-04.50-DR-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-25-24-L-04.50-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-25-24-L-04.50-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7500 | Buy Now |
DISTI #
S2SDT-25-24-L-04.5
|
Avnet Americas | - Bag (Alt: S2SDT-25-24-L-04.5) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 9 Weeks, 1 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
200-DT2524L0450DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$24.8000 / $33.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4500 / $44.4700 | Buy Now |
DISTI #
000000000006251854
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$24.8000 / $33.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.4500 / $44.4700 | Buy Now |
DISTI #
5e90ca6e56e4d915d2fe2dfd
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$22.2000 / $33.7500 | Buy Now |