Part Details for S2SDT-20-28-L-12.00-SS by Samtec Inc
Overview of S2SDT-20-28-L-12.00-SS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-20-28-L-12.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-20-28-L-12.00-SS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.2300 | Buy Now |
DISTI #
S2SDT-20-28-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.3m 40 Position Discrete Wire Housing Receptacle - Bag (Alt: S2SDT-20-28-L-12.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$19.6000 / $25.2300 | Buy Now |
DISTI #
200-S2SDT2028L12.0SS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$18.6600 / $25.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4300 / $33.4700 | Buy Now |
DISTI #
000000000006171995
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$18.6600 / $25.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.4300 / $33.4700 | Buy Now |
DISTI #
5cd91729cd7c1c4c386ee6d6
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bubble Bag | 0 |
|
$14.9000 / $25.2300 | Buy Now |
Part Details for S2SDT-20-28-L-12.00-SS
S2SDT-20-28-L-12.00-SS CAD Models
S2SDT-20-28-L-12.00-SS Part Data Attributes
|
S2SDT-20-28-L-12.00-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-20-28-L-12.00-SS
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |