Part Details for S2SDT-20-24-L-09.00-DS-NUX by Samtec Inc
Overview of S2SDT-20-24-L-09.00-DS-NUX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-20-24-L-09.00-DS-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-20-24-L-09.00-DS-NUX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.8800 | Buy Now |
DISTI #
S2SDT-20-24-L-09.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.229m 24AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bag (Alt: S2SDT-20-24-L-09.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$26.3700 / $33.8800 | Buy Now |
DISTI #
200-DT2024L0900DSNUX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$25.1300 / $33.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1200 / $46.0200 | Buy Now |
DISTI #
000000000005918716
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$25.1300 / $33.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.1200 / $46.0200 | Buy Now |
DISTI #
5cd91782cd7c1c4c386f4be8
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bubble Bag | 0 |
|
$22.6300 / $33.8800 | Buy Now |
Part Details for S2SDT-20-24-L-09.00-DS-NUX
S2SDT-20-24-L-09.00-DS-NUX CAD Models
S2SDT-20-24-L-09.00-DS-NUX Part Data Attributes
|
S2SDT-20-24-L-09.00-DS-NUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-20-24-L-09.00-DS-NUX
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | TEFLON | |
Length | 0.21 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |