There are no models available for this part yet.
Overview of S2SDT-18-28-L-48.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S2SDT-18-28-L-48.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-S2SDT-18-28-L-48.00-S-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0300 | Buy Now | |
DISTI #
S2SDT-18-28-L-48.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 1.22m 36 Position Discrete Wire Housing Receptacle - Bag (Alt: S2SDT-18-28-L-48.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$40.0900 / $52.0300 | Buy Now | |
DISTI #
200-S2SDT1828L48.00S
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$40.0900 / $52.0300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.0000 / $69.6200 | Buy Now | ||
DISTI #
000000000006171980
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$38.0300 / $52.0300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$39.0000 / $69.6200 | Buy Now | ||
DISTI #
5e97290756e4d915d2b2be79
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$33.9260 / $52.0290 | Buy Now |
CAD Models for S2SDT-18-28-L-48.00-S by Samtec Inc
Part Data Attributes for S2SDT-18-28-L-48.00-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
WITH CABLE ASSEMBLY
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
36
|
Alternate Parts for S2SDT-18-28-L-48.00-S
This table gives cross-reference parts and alternative options found for S2SDT-18-28-L-48.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2SDT-18-28-L-48.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-118-FM-DV | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | S2SDT-18-28-L-48.00-S vs SSM-118-FM-DV |
SDL-118-G-19 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SDT-18-28-L-48.00-S vs SDL-118-G-19 |
CLH-118-L-D-BE-K | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | S2SDT-18-28-L-48.00-S vs CLH-118-L-D-BE-K |
SSM-118-S-DV-M-TR | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | S2SDT-18-28-L-48.00-S vs SSM-118-S-DV-M-TR |
SFMC-118-02-FM-D | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | S2SDT-18-28-L-48.00-S vs SFMC-118-02-FM-D |
CLT-118-02-H-D-A-P-TR | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | S2SDT-18-28-L-48.00-S vs CLT-118-02-H-D-A-P-TR |
SSM-118-S-DH-LC-TR | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | S2SDT-18-28-L-48.00-S vs SSM-118-S-DH-LC-TR |
SSM-118-T-DH | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | S2SDT-18-28-L-48.00-S vs SSM-118-T-DH |
ESQT-118-02-F-D-730 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SDT-18-28-L-48.00-S vs ESQT-118-02-F-D-730 |
SSQ-118-21-L-D | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SDT-18-28-L-48.00-S vs SSQ-118-21-L-D |