Part Details for S2SDT-15-30-L-02.75-DR-NDX by Samtec Inc
Overview of S2SDT-15-30-L-02.75-DR-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-15-30-L-02.75-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-15-30-L-02.75-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0100 | Buy Now |
DISTI #
S2SDT-15-30-L-02.7
|
Avnet Americas | Cable Assembly Discrete Wire 0.07m 30AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SDT-15-30-L-02.7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-DT1530L0275DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$13.2400 / $20.0100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.7600 / $26.4700 | Buy Now |
DISTI #
000000000005215974
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$14.7600 / $20.0100 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.7600 / $26.4700 | Buy Now |
DISTI #
5cd916a3cd7c1c4c386e55a7
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Layer | 0 |
|
$11.7200 / $20.0100 | Buy Now |
Part Details for S2SDT-15-30-L-02.75-DR-NDX
S2SDT-15-30-L-02.75-DR-NDX CAD Models
S2SDT-15-30-L-02.75-DR-NDX Part Data Attributes
|
S2SDT-15-30-L-02.75-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-15-30-L-02.75-DR-NDX
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e4 |