Part Details for S2SDT-15-28-L-10.00 by Samtec Inc
Overview of S2SDT-15-28-L-10.00 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-15-28-L-10.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SDT-15-28-L-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 28AWG - Bulk (Alt: S2SDT-15-28-L-10.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005496961
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
DISTI #
5cd91782cd7c1c4c386f4bea
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$8.9900 / $15.6800 | Buy Now |