Part Details for S2SDT-15-24-L-19.68-SR by Samtec Inc
Results Overview of S2SDT-15-24-L-19.68-SR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2SDT-15-24-L-19.68-SR Information
S2SDT-15-24-L-19.68-SR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S2SDT-15-24-L-19.68-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-15-24-L-19.68-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2500 | Buy Now |
DISTI #
S2SDT-15-24-L-19.68-SR
|
Avnet Americas | Cable Assembly Discrete Wire 0.5m 24AWG 30 POS Discrete Wire Housing RCP - Bulk (Alt: S2SDT-15-24-L-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9904 / $25.4154 | Buy Now |
DISTI #
200-S2SDT1524L1968SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye(TM) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$15.9200 / $24.2500 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$16.5500 / $31.9100 | Buy Now |
DISTI #
000000000005918641
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socke... more Min Qty: 1 | 0 |
|
$17.8000 / $24.2500 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$16.5500 / $31.9100 | Buy Now |