Part Details for S2SDT-15-24-L-07.00-SR by Samtec Inc
Results Overview of S2SDT-15-24-L-07.00-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2SDT-15-24-L-07.00-SR Information
S2SDT-15-24-L-07.00-SR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S2SDT-15-24-L-07.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-15-24-L-07.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2400 | Buy Now |
DISTI #
S2SDT-15-24-L-07.00-SR
|
Avnet Americas | SATS2SDT-15-24-L-07.00-SR - Bulk (Alt: S2SDT-15-24-L-07.00-SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$11.3280 / $16.0236 | Buy Now |
DISTI #
200-S2SDT1524L0700SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye(TM) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$10.0500 / $15.2400 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.5900 / $20.1200 | Buy Now |
DISTI #
000000000003870807
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socke... more Min Qty: 1 | 0 |
|
$11.2200 / $15.2400 | Buy Now |
DISTI #
S2SDT-15-24-L-07.00-SR
|
Avnet Abacus | SATS2SDT1524L0700SR (Alt: S2SDT-15-24-L-07.00-SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.5900 / $20.1200 | Buy Now |
Part Details for S2SDT-15-24-L-07.00-SR
S2SDT-15-24-L-07.00-SR CAD Models
S2SDT-15-24-L-07.00-SR Part Data Attributes
|
S2SDT-15-24-L-07.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-15-24-L-07.00-SR
Samtec Inc
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |