Part Details for S2SDT-10-24-S-13.00-DR-NDX by Samtec Inc
Overview of S2SDT-10-24-S-13.00-DR-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S2SDT-10-24-S-13.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-10-24-S-13.00-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6500 | Buy Now |
DISTI #
S2SDT-10-24-S-13.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.33m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S2SDT-10-24-S-13.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3200 / $23.6500 | Buy Now |
DISTI #
200-DT1024S1300DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$15.6100 / $23.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2200 / $31.2200 | Buy Now |
DISTI #
000000000006171927
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$17.4100 / $23.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.2200 / $31.2200 | Buy Now |
DISTI #
5cd9169acd7c1c4c386e4ba6
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8100 / $23.6500 | Buy Now |