Part Details for S2SDT-10-24-L-24.00-SS by Samtec Inc
Overview of S2SDT-10-24-L-24.00-SS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-10-24-L-24.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-10-24-L-24.00-SS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.3700 | Buy Now |
DISTI #
S2SDT-10-24-L-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.61m 24AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: S2SDT-10-24-L-24.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8600 / $20.3700 | Buy Now |
DISTI #
200-S2SDT1024L2400SS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 1 |
|
$13.6100 / $20.3700 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.1400 / $27.1000 | Buy Now |
DISTI #
000000000005215924
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$15.1100 / $20.3700 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.1400 / $27.1000 | Buy Now |
DISTI #
5cd9173bcd7c1c4c386efa4d
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bubble Bag | 0 |
|
$12.1100 / $20.3700 | Buy Now |
Part Details for S2SDT-10-24-L-24.00-SS
S2SDT-10-24-L-24.00-SS CAD Models
S2SDT-10-24-L-24.00-SS Part Data Attributes
|
S2SDT-10-24-L-24.00-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-10-24-L-24.00-SS
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |