-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8818
|
Newark | S2Sdt-10-24-L-10.00-Sr/ Layer Rohs Compliant: Yes |Samtec S2SDT-10-24-L-10.00-SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $17.6500 | Buy Now |
DISTI #
612-S2SDT-10-24-L-10.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2400 | Buy Now |
DISTI #
S2SDT-10-24-L-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 24AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: S2SDT-10-24-L-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-S2SDT1024L1000SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 4 |
|
$9.2400 / $13.2400 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.6200 / $16.5900 | Buy Now |
DISTI #
000000000003870789
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$9.2400 / $13.2400 | Buy Now |
DISTI #
S2SDT-10-24-L-10.00-SR
|
Avnet Abacus | Cable Assembly Discrete Wire 0.254m 24AWG 20 POS Discrete Wire Housing RCP (Alt: S2SDT-10-24-L-10.00-SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.6200 / $16.5900 | Buy Now |
DISTI #
5cd9171bcd7c1c4c386ed76b
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Layer | 0 |
|
$7.3400 / $13.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2SDT-10-24-L-10.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-10-24-L-10.00-SR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |