There are no models available for this part yet.
Overview of S2SDT-07-24-S-04.40-DR-NDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S2SDT-07-24-S-04.40-DR-NDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-S2SDT-07-24-S-04.40-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4100 | Buy Now | |
DISTI #
S2SDT-07-24-S-04.4
|
Avnet Americas | Cable Assembly Discrete Wire 0.112m 24AWG 14 POS Discrete Wire Housing to 14 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SDT-07-24-S-04.4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-DT0724S0440DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$23.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9200 / $20.8600 | Buy Now | ||
DISTI #
000000000005918484
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$11.3900 / $15.4100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$10.9200 / $20.8600 | Buy Now | ||
DISTI #
5cd91691cd7c1c4c386e43a0
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$9.0840 / $15.4060 | Buy Now |
CAD Models for S2SDT-07-24-S-04.40-DR-NDX by Samtec Inc
Part Data Attributes for S2SDT-07-24-S-04.40-DR-NDX by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
TEFLON
|
Length
|
0.09 mm
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|