Part Details for S2SDT-05-28-S-05.00-SR by Samtec Inc
Overview of S2SDT-05-28-S-05.00-SR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-05-28-S-05.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SDT-05-28-S-05.0
|
Avnet Americas | 2.00 mm Tiger Eye Double Row Discrete Wire C - Bulk (Alt: S2SDT-05-28-S-05.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0200 / $8.1700 | Buy Now |
DISTI #
200-S2SDT0528S0500SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$5.1600 / $8.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4400 / $10.2900 | Buy Now |
DISTI #
000000000007200215
|
Sager | 2.00 MM TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, SOCKET Min Qty: 1 | 0 |
|
$5.7400 / $8.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4400 / $10.2900 | Buy Now |
DISTI #
648813377c8f0ec519e55994
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Layer | 0 |
|
$4.5900 / $8.1700 | Buy Now |