Part Details for S2SDT-05-28-L-14.20-D-NDX by Samtec Inc
Overview of S2SDT-05-28-L-14.20-D-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for S2SDT-05-28-L-14.20-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-05-28-L-14.20-D-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5500 | Buy Now |
DISTI #
S2SDT-05-28-L-14.2
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.36m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S2SDT-05-28-L-14.2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1600 / $12.5500 | Buy Now |
DISTI #
200-SDT0528L1420DNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$7.7500 / $12.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0500 / $15.5900 | Buy Now |
DISTI #
000000000006171863
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$8.6900 / $12.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0500 / $15.5900 | Buy Now |
DISTI #
5d6cefbcb5feef1134fbb648
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Layer | 0 |
|
$6.8100 / $12.5500 | Buy Now |