Part Details for S2SDT-05-24-L-79.00-SS by Samtec Inc
Overview of S2SDT-05-24-L-79.00-SS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-05-24-L-79.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-05-24-L-79.00-SS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3400 | Buy Now |
DISTI #
S2SDT-05-24-L-79.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 2m 10 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SDT-05-24-L-79.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6900 / $25.3400 | Buy Now |
DISTI #
200-S2SDT0524L7900SS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$18.7400 / $25.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7200 / $34.3300 | Buy Now |
DISTI #
000000000006311522
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$18.7400 / $25.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.7200 / $34.3300 | Buy Now |
DISTI #
60ae76f93f7a2d0333cb9e4c
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Layer | 0 |
|
$14.9590 / $25.3390 | Buy Now |
Part Details for S2SDT-05-24-L-79.00-SS
S2SDT-05-24-L-79.00-SS CAD Models
S2SDT-05-24-L-79.00-SS Part Data Attributes
|
S2SDT-05-24-L-79.00-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-05-24-L-79.00-SS
Samtec Inc
Board Connector, 5 Contact(s), 2 Row(s), Female, 0.078 inch Pitch, Crimp Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 0.531 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |