Part Details for S2SDT-05-24-L-16.64-NDX by Samtec Inc
Overview of S2SDT-05-24-L-16.64-NDX by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-05-24-L-16.64-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SDT-05-24-L-16.6
|
Avnet Americas | Cable Assembly Discrete Wire 0.423m 24AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SDT-05-24-L-16.6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003870742
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |