Part Details for S2SDT-05-24-L-11.81-DR-NDX by Samtec Inc
Overview of S2SDT-05-24-L-11.81-DR-NDX by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-05-24-L-11.81-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-05-24-L-11.81-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5700 | Buy Now |
DISTI #
S2SDT-05-24-L-11.8
|
Avnet Americas | SATS2SDT-05-24-L-11.81-DR-NDX - Bulk (Alt: S2SDT-05-24-L-11.8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7800 / $12.5700 | Buy Now |
DISTI #
200-DT0524L1181DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$7.4600 / $12.5700 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.0400 / $17.0600 | Buy Now |
DISTI #
000000000003870739
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$9.3200 / $12.5700 | Buy Now |
DISTI #
S2SDT-05-24-L-11.81-DR-NDX
|
Avnet Abacus | SATS2SDT-05-24-L-11.81-DR-NDX (Alt: S2SDT-05-24-L-11.81-DR-NDX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.0400 / $17.0600 | Buy Now |
DISTI #
5cd91725cd7c1c4c386ee225
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Layer | 0 |
|
$7.4580 / $12.5710 | Buy Now |
Part Details for S2SDT-05-24-L-11.81-DR-NDX
S2SDT-05-24-L-11.81-DR-NDX CAD Models
S2SDT-05-24-L-11.81-DR-NDX Part Data Attributes
|
S2SDT-05-24-L-11.81-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-05-24-L-11.81-DR-NDX
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
Insulator Material | FEP | |
Length | 0.3 mm | |
Number of Conductors | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.8 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |