Part Details for S2SD-30-24C-L-44.00-SS by Samtec Inc
Overview of S2SD-30-24C-L-44.00-SS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-30-24C-L-44.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-30-24C-L-44.00-SS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.1100 | Buy Now |
DISTI #
S2SD-30-24C-L-44.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 1.12m 60 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SD-30-24C-L-44.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.3300 / $65.1100 | Buy Now |
DISTI #
200-S2SD3024CL44.0SS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$50.3300 / $65.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.4500 / $85.7400 | Buy Now |
DISTI #
000000000006171810
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$47.8200 / $65.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.4500 / $85.7400 | Buy Now |
DISTI #
5cd91663cd7c1c4c386e11be
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Bubble Bag | 0 |
|
$42.7900 / $65.1100 | Buy Now |
Part Details for S2SD-30-24C-L-44.00-SS
S2SD-30-24C-L-44.00-SS CAD Models
S2SD-30-24C-L-44.00-SS Part Data Attributes
|
S2SD-30-24C-L-44.00-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-30-24C-L-44.00-SS
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |