Part Details for S2SD-25-30-L-20.00-SR by Samtec Inc
Overview of S2SD-25-30-L-20.00-SR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-25-30-L-20.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-25-30-L-20.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0200 | Buy Now |
DISTI #
S2SD-25-30-L-20.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 30AWG 50 POS Discrete Wire Housing RCP - Bulk (Alt: S2SD-25-30-L-20.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9600 / $31.0200 | Buy Now |
DISTI #
200-S2SD2530L20.00SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$22.7500 / $31.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6500 / $41.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.6500 / $41.6500 | Buy Now |
DISTI #
5cd91664cd7c1c4c386e130b
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Layer | 0 |
|
$20.3400 / $31.0200 | Buy Now |
Part Details for S2SD-25-30-L-20.00-SR
S2SD-25-30-L-20.00-SR CAD Models
S2SD-25-30-L-20.00-SR Part Data Attributes
|
S2SD-25-30-L-20.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-25-30-L-20.00-SR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |