Part Details for S2SD-20-24-L-02.75-DS-NDS by Samtec Inc
Overview of S2SD-20-24-L-02.75-DS-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S2SD-20-24-L-02.75-DS-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-20-24-L-02.75-DS-NDS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.0900 | Buy Now |
DISTI #
S2SD-20-24-L-02.75
|
Avnet Americas | Cable Assembly Discrete Wire 0.07m 24AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-20-24-L-02.75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1500 / $27.0900 | Buy Now |
DISTI #
200-S2SD224L275DSNDS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$20.1700 / $27.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7100 / $36.1900 | Buy Now |
DISTI #
000000000005916995
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$20.1700 / $27.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.7100 / $36.1900 | Buy Now |
DISTI #
5cd91652cd7c1c4c386dffb1
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bubble Bag | 0 |
|
$16.2500 / $27.0900 | Buy Now |
Part Details for S2SD-20-24-L-02.75-DS-NDS
S2SD-20-24-L-02.75-DS-NDS CAD Models
S2SD-20-24-L-02.75-DS-NDS Part Data Attributes
|
S2SD-20-24-L-02.75-DS-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-20-24-L-02.75-DS-NDS
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e4 |