Part Details for S2SD-14-28-L-68.00-DR-NDS by Samtec Inc
Overview of S2SD-14-28-L-68.00-DR-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-14-28-L-68.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-14-28-L-68.00-DR-NDS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 250 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9001 | Buy Now |
DISTI #
S2SD-14-28-L-68.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 1.727m 28 Position Discrete Wire Housing to 28 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S2SD-14-28-L-68.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7400 / $47.5700 | Buy Now |
DISTI #
200-SD1428L6800DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$36.7400 / $47.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.3600 / $62.5700 | Buy Now |
DISTI #
000000000006315521
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$34.9000 / $47.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.3600 / $62.5700 | Buy Now |
DISTI #
61435d7e542976c34c923cf1
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Layer | 0 |
|
$31.2100 / $47.5700 | Buy Now |
Part Details for S2SD-14-28-L-68.00-DR-NDS
S2SD-14-28-L-68.00-DR-NDS CAD Models
S2SD-14-28-L-68.00-DR-NDS Part Data Attributes
|
S2SD-14-28-L-68.00-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-14-28-L-68.00-DR-NDS
Samtec Inc
Cable Assembly, 28 Conductor(s), 28AWG, 250V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.727 mm | |
MIL Conformance | NO | |
Number of Conductors | 28 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3.8 A | |
Rated Voltage | 250 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |