Part Details for S2SD-05-24C-S-12.00-DR-NUS by Samtec Inc
Overview of S2SD-05-24C-S-12.00-DR-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S2SD-05-24C-S-12.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-05-24C-S-12.00-DR-NUS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3500 | Buy Now |
DISTI #
S2SD-05-24C-S-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.3m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S2SD-05-24C-S-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6900 / $16.3500 | Buy Now |
DISTI #
200-D0524CS1200DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$10.8500 / $16.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4300 / $21.6700 | Buy Now |
DISTI #
000000000006251749
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$12.0800 / $16.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.4300 / $21.6700 | Buy Now |
DISTI #
601053e6df66d53c21508901
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Layer | 0 |
|
$9.6300 / $16.3500 | Buy Now |