Part Details for S2SD-05-24-L-72.00-SS by Samtec Inc
Overview of S2SD-05-24-L-72.00-SS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-05-24-L-72.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$10.7500 / $18.0000 | Buy Now | |
DISTI #
000000000007200172
|
Sager | 2.00 MM TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, SOCKET Min Qty: 1 | 0 |
|
$13.3800 / $18.0000 | Buy Now |
|
Master Electronics | 0 |
|
$10.7500 / $18.0000 | Buy Now | |
DISTI #
6545789ceebddd960f6f51a3
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Bubble Bag | 0 |
|
$10.7500 / $18.0000 | Buy Now |