Part Details for S2SD-05-24-L-18.00-SS by Samtec Inc
Overview of S2SD-05-24-L-18.00-SS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-05-24-L-18.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SD-05-24-L-18.00
|
Avnet Americas | 2.00 mm Tiger Eye Double Row Discrete Wire C - Bulk (Alt: S2SD-05-24-L-18.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 / $10.0000 | Buy Now |
DISTI #
200-S2SD0524L18.00SS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$6.5100 / $10.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7600 / $12.8300 | Buy Now |
DISTI #
000000000007200169
|
Sager | 2.00 MM TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, SOCKET Min Qty: 1 | 0 |
|
$7.1500 / $10.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7600 / $12.8300 | Buy Now |
DISTI #
60a657783f7a2d03332a56e6
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Layer | 0 |
|
$5.8700 / $10.0000 | Buy Now |