There are no models available for this part yet.
Overview of S2SD-02-26-L-10.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S2SD-02-26-L-10.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S2SD-02-26-L-10.00
|
Avnet Americas | 2.00 mm Tiger Eye Double Row Discrete Wire C - Bulk (Alt: S2SD-02-26-L-10.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 / $4.3300 | Buy Now | |
DISTI #
200-S2SD0226L10.00S
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$2.5400 / $4.3300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $5.8300 | Buy Now | ||
DISTI #
000000000007200156
|
Sager | 2.00 MM TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, SOCKET Min Qty: 1 | 0 |
|
$2.8500 / $4.3300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.4400 / $5.8300 | Buy Now | ||
DISTI #
60883f398aa3490af3afa8b3
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Layer | 0 |
|
$2.2400 / $4.3300 | Buy Now |