Part Details for S2N7002ET7G by onsemi
Overview of S2N7002ET7G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2N7002ET7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2N7002ET7G
|
Avnet Silica | N-Channel Small Signal MOSFET 60V, 310mA, 2.5 (Alt: S2N7002ET7G) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S2N7002ET7G
S2N7002ET7G CAD Models
S2N7002ET7G Part Data Attributes
|
S2N7002ET7G
onsemi
Buy Now
Datasheet
|
Compare Parts:
S2N7002ET7G
onsemi
N-Channel Small Signal MOSFET 60V, 310mA, 2.5 Ω, 3500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-10 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.26 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for S2N7002ET7G
This table gives cross-reference parts and alternative options found for S2N7002ET7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2N7002ET7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN2N7002ET7G | Small Signal Field-Effect Transistor, 0.26A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | onsemi | S2N7002ET7G vs SN2N7002ET7G |
NTR5103NT1G | Single N-Channel Small Signal MOSFET 60V, 310mA, 2.5Ω Small Signal MOSFET, 3000-REEL | onsemi | S2N7002ET7G vs NTR5103NT1G |