Part Details for S2N7002ET1G by onsemi
Overview of S2N7002ET1G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2N7002ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0585
|
Newark | Small Signal Mosfet 60V 310Ma 2.5 Ohm Single N-Channel Sot-23/ Reel |Onsemi S2N7002ET1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0610 | Buy Now |
DISTI #
488-S2N7002ET1GCT-ND
|
DigiKey | SMALL SIGNAL MOSFET 60V 310MA 2. Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
S2N7002ET1G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R - Tape and Reel (Alt: S2N7002ET1G) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0377 | Buy Now |
DISTI #
2N7002ET1G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002ET1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
2N7002ET1G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002ET1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0171 | Buy Now |
DISTI #
863-S2N7002ET1G
|
Mouser Electronics | MOSFET N-Channel Small Signal MOSFET 60V, 310mA, 2.5 ohm | 0 |
|
$0.0330 / $0.0410 | Order Now |
|
Bristol Electronics | 100000 |
|
RFQ | ||
|
Rochester Electronics | 2N7002E - Small Signal MOSFET 60 V, 310 mA, Single, NChannel, SOT-23 RoHS: Compliant Status: Active Min Qty: 1 | 516000 |
|
$0.0316 / $0.0372 | Buy Now |
DISTI #
S2N7002ET1G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R - Tape and Reel (Alt: S2N7002ET1G) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0377 | Buy Now |
DISTI #
2N7002ET1G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002ET1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
Part Details for S2N7002ET1G
S2N7002ET1G CAD Models
S2N7002ET1G Part Data Attributes:
|
S2N7002ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
S2N7002ET1G
onsemi
Small Signal MOSFET 60V 310mA 2.5 Ohm Single N-Channel SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-10 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.26 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for S2N7002ET1G
This table gives cross-reference parts and alternative options found for S2N7002ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2N7002ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN2N7002ET7G | Small Signal Field-Effect Transistor, 0.26A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | onsemi | S2N7002ET1G vs SN2N7002ET7G |
S2N7002ET7G | N-Channel Small Signal MOSFET 60V, 310mA, 2.5 Ω, 3500-REEL, Automotive Qualified | onsemi | S2N7002ET1G vs S2N7002ET7G |
2N7002ET7G | N-Channel Small Signal MOSFET 60V, 310mA, 2.5 Ω, 3500-REEL | onsemi | S2N7002ET1G vs 2N7002ET7G |
NTR5103NT1G | Single N-Channel Small Signal MOSFET 60V, 310mA, 2.5Ω Small Signal MOSFET, 3000-REEL | onsemi | S2N7002ET1G vs NTR5103NT1G |