Part Details for S2MA-13-F by Diodes Incorporated
Overview of S2MA-13-F by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2MA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8371
|
Newark | Rectifier, 1Kv, 1.5A, Sma Rohs Compliant: Yes |Diodes Inc. S2MA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4446 |
|
$0.1090 / $0.4580 | Buy Now |
DISTI #
S2MA-FDICT-ND
|
DigiKey | DIODE GEN PURP 1KV 1.5A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64597 In Stock |
|
$0.0525 / $0.2700 | Buy Now |
DISTI #
S2MA-13-F
|
Avnet Americas | Diode Switching 1KV 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: S2MA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 680000 Factory Stock |
|
$0.0450 / $0.0539 | Buy Now |
DISTI #
621-S2MA-F
|
Mouser Electronics | Rectifiers 1.5A SM Passivated 1000V 50A IFSM RoHS: Compliant | 10747 |
|
$0.1050 / $0.2700 | Buy Now |
DISTI #
V36:1790_06703665
|
Arrow Electronics | Diode Switching 1KV 1.5A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2237 | Americas - 35000 |
|
$0.0525 | Buy Now |
DISTI #
V79:2366_28369295
|
Arrow Electronics | Diode Switching 1KV 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 13488 |
|
$0.0525 / $0.0755 | Buy Now |
DISTI #
V72:2272_06703665
|
Arrow Electronics | Diode Switching 1KV 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2141 Container: Cut Strips | Americas - 1636 |
|
$0.2727 / $0.2743 | Buy Now |
|
Future Electronics | S2MA Series 1000 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
30000 Reel |
|
$0.0508 / $0.0554 | Buy Now |
|
Future Electronics | S2MA Series 1000 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
5000 Reel |
|
$0.0482 / $0.0525 | Buy Now |
|
Future Electronics | S2MA Series 1000 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 5000 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel |
0 Cut Tape/Mini-Reel |
|
$0.0508 / $0.0762 | Buy Now |
Part Details for S2MA-13-F
S2MA-13-F CAD Models
S2MA-13-F Part Data Attributes
|
S2MA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S2MA-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |