Part Details for S2M6886000HCS39L by Hong Kong X'Tals Ltd
Overview of S2M6886000HCS39L by Hong Kong X'Tals Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S2M6886000HCS39L
S2M6886000HCS39L CAD Models
S2M6886000HCS39L Part Data Attributes
|
S2M6886000HCS39L
Hong Kong X'Tals Ltd
Buy Now
Datasheet
|
Compare Parts:
S2M6886000HCS39L
Hong Kong X'Tals Ltd
Series - 3Rd Overtone Quartz Crystal, 68.86MHz Max, HC-49US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONG KONG X'TALS LTD | |
Package Description | HC-49US, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 0.001 µW | |
Frequency Stability | 0.007% | |
Frequency Tolerance | 25 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 68.86 MHz | |
Operating Frequency-Nom | 68.86 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Series Resistance | 100 Ω | |
Surface Mount | YES |