Part Details for S2M by Fairchild Semiconductor Corporation
Overview of S2M by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27999 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 1K Volt, DO-214AA / SMB | 22399 |
|
$0.0455 / $0.2600 | Buy Now |
|
Quest Components | Rectifier Diode, 1K Volt, DO-214AA / SMB | 735 |
|
$0.0780 / $0.2600 | Buy Now |
|
Rochester Electronics | S2M - Rectifier Diode, 2A, 1000V, DO-214AA RoHS: Compliant Status: Active Min Qty: 1 | 155856 |
|
$0.0642 / $0.0755 | Buy Now |
|
Velocity Electronics | Our Stock | 23764 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 1KV 2A DO214AA | 33000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 550 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for S2M
S2M CAD Models
S2M Part Data Attributes:
|
S2M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S2M
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMB, JEDEC DO-214, VARIATION AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S2M
This table gives cross-reference parts and alternative options found for S2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | S2M vs S2M |
S2M-G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sensitron Semiconductors | S2M vs S2M-G |
S2M-GT3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sensitron Semiconductors | S2M vs S2M-GT3 |
S2MP | DIODE 2 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AA, PLASTIC, SMBJ, 2 PIN, Rectifier Diode | Micro Commercial Components | S2M vs S2MP |
S2M-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sensitron Semiconductors | S2M vs S2M-T3 |