Part Details for S2M-E3/5BT by Vishay Intertechnologies
Overview of S2M-E3/5BT by Vishay Intertechnologies
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2M-E3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K8285
|
Newark | Diode, Standard, 1.5A, 1Kv, Do-214Aa, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:2Μs, Forward Surge Current:50A Rohs Compliant: Yes |Vishay S2M-E3/5BT RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1100 | Buy Now |
DISTI #
18X0061
|
Newark | Diode, Standard, 1.5A, 1Kv, Do-214Aa, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:2Μs, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay S2M-E3/5BT RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1170 | Buy Now |
DISTI #
96AC4198
|
Newark | Zener Diode Microsmf Do-219Ac Rohs Compliant: Yes |Vishay S2M-E3/5BT RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1170 | Buy Now |
DISTI #
S2M-E3/5BT
|
Avnet Americas | 1.5A, 1000V, SMB, GPP STD, SM RECT. - Tape and Reel (Alt: S2M-E3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel |
54400 |
|
$0.0651 / $0.0691 | Buy Now |
DISTI #
625-S2M-E3/5BT
|
Mouser Electronics | Rectifiers 1.5 Amp 1000 Volt 50 Amp IFSM RoHS: Compliant | 6214 |
|
$0.0690 / $0.3000 | Buy Now |
DISTI #
V36:1790_18773425
|
Arrow Electronics | Diode Switching 1KV 1.5A 2-Pin SMB T/R Min Qty: 6400 Package Multiple: 6400 Lead time: 8 Weeks Date Code: 2251 | Americas - 60800 |
|
$0.0595 | Buy Now |
DISTI #
E02:0323_00192577
|
Arrow Electronics | Diode Switching 1KV 1.5A 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks Date Code: 2431 | Europe - 3200 |
|
$0.0575 / $0.0608 | Buy Now |
DISTI #
V72:2272_18773425
|
Arrow Electronics | Diode Switching 1KV 1.5A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2141 Container: Cut Strips | Americas - 900 |
|
$0.0587 / $0.2766 | Buy Now |
|
Future Electronics | S2M Series 1.5 A 1000 V Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0376 / $0.0423 | Buy Now |
|
Future Electronics | S2M Series 1.5 A 1000 V Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 3200 Container: Reel |
0 Reel |
|
$0.0376 / $0.0423 | Buy Now |
Part Details for S2M-E3/5BT
S2M-E3/5BT CAD Models
S2M-E3/5BT Part Data Attributes
|
S2M-E3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S2M-E3/5BT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S2M-E3/5BT
This table gives cross-reference parts and alternative options found for S2M-E3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2M-E3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S2M-E3/52T | Vishay Intertechnologies | $0.0498 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S2M-E3/5BT vs S2M-E3/52T |