-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9356
|
Newark | Rectifier Standard Recovery Gpp Smb 1.5A 1000V Rohs 3K Rohs Compliant: Yes |Diodes Inc. S2M-13-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.0300 | Buy Now |
DISTI #
07AH4849
|
Newark | Rectifier, Single, 1Kv, 1.5A, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1.5A, Diode Configuration:Single, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. S2M-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 944 |
|
$0.0760 / $0.2260 | Buy Now |
DISTI #
S2M-FDICT-ND
|
DigiKey | DIODE GEN PURP 1KV 1.5A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
221073 In Stock |
|
$0.0385 / $0.2100 | Buy Now |
DISTI #
S2M-13-F
|
Avnet Americas | Diode Switching 1KV 1.5A 2-Pin SMB T/R - Tape and Reel (Alt: S2M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
6000 2289000 Factory Stock |
|
$0.0300 | Buy Now |
DISTI #
S2M-13-F
|
Avnet Americas | Diode Switching 1KV 1.5A 2-Pin SMB T/R - Tape and Reel (Alt: S2M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2289000 Factory Stock |
|
$0.0300 | Buy Now |
DISTI #
621-S2M-F
|
Mouser Electronics | Rectifiers 1000V 1.5A RoHS: Compliant | 35852 |
|
$0.0900 / $0.2100 | Buy Now |
DISTI #
E02:0323_01119202
|
Arrow Electronics | Diode Switching 1KV 1.5A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2412 | Europe - 66000 |
|
$0.0294 / $0.0559 | Buy Now |
DISTI #
V36:1790_06703664
|
Arrow Electronics | Diode Switching 1KV 1.5A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2412 | Americas - 18000 |
|
$0.0285 / $0.0554 | Buy Now |
DISTI #
V72:2272_06703664
|
Arrow Electronics | Diode Switching 1KV 1.5A 2-Pin SMB T/R Min Qty: 1786 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2116 Container: Cut Strips | Americas - 1811 |
|
$0.0560 | Buy Now |
|
Future Electronics | S2M Series 1000 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
21000 Reel |
|
$0.0295 / $0.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2M-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S2M-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for S2M-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2M-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S2M-E3/52T | Vishay Intertechnologies | $0.0498 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S2M-13-F vs S2M-E3/52T |