Part Details for S2M-113-01-L-D-DS by Samtec Inc
Overview of S2M-113-01-L-D-DS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2M-113-01-L-D-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2M-113-01-L-D-DS
|
Avnet Americas | High Reliability Tiger Eye Discrete Wire Soc - Rail/Tube (Alt: S2M-113-01-L-D-DS) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.4900 / $9.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0400 / $9.4500 | Buy Now | |
DISTI #
000000000007200148
|
Sager | HIGH RELIABILITY TIGER EYE� DISCRETE WIRE SOCKET, 2.00 MM PITCH Min Qty: 1 | 0 |
|
$6.0000 / $9.4500 | Buy Now |
|
Master Electronics | 0 |
|
$4.0400 / $9.4500 | Buy Now | |
DISTI #
64edea87d2ade267d6b30ded
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$4.0400 / $9.4500 | Buy Now |