Part Details for S2M-111-01-L-D-DS by Samtec Inc
Overview of S2M-111-01-L-D-DS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2M-111-01-L-D-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2M-111-01-L-D-DS
|
Avnet Americas | High Reliability Tiger Eye Discrete Wire Soc - Rail/Tube (Alt: S2M-111-01-L-D-DS) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.1400 / $8.9100 | Buy Now |
DISTI #
200-S2M11101LDDS
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Socket, 2.00 mm Pitch | 0 |
|
$3.8600 / $8.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0300 / $9.9700 | Buy Now |
DISTI #
000000000006410256
|
Sager | Samtec High Reliability Tiger Eye Discrete Wire Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$5.6800 / $8.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0300 / $9.9700 | Buy Now |
DISTI #
5cd916afcd7c1c4c386e62c2
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$3.8600 / $8.9100 | Buy Now |
Part Details for S2M-111-01-L-D-DS
S2M-111-01-L-D-DS CAD Models
S2M-111-01-L-D-DS Part Data Attributes
|
S2M-111-01-L-D-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2M-111-01-L-D-DS
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SCREWLOCK | |
Body Breadth | 0.21 inch | |
Body Depth | 0.178 inch | |
Body Length | 0.88 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.6 A | |
Terminal Length | 0.082 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for S2M-111-01-L-D-DS
This table gives cross-reference parts and alternative options found for S2M-111-01-L-D-DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2M-111-01-L-D-DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMH-111-02-L-D-WT | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-111-01-L-D-DS vs SFMH-111-02-L-D-WT |
SFMH-111-02-LM-D-LC | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-111-01-L-D-DS vs SFMH-111-02-LM-D-LC |
SFMH-111-02-F-D-LC | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-111-01-L-D-DS vs SFMH-111-02-F-D-LC |
SFMH-111-02-L-D-TR | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-111-01-L-D-DS vs SFMH-111-02-L-D-TR |