Part Details for S2KW48KA-6 by Semtech Corporation
Overview of S2KW48KA-6 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2KW48KA-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2KW48KA-6-ND
|
DigiKey | DIODE GEN PURP 48KV 3A MODULE Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
S2KW48KA-6
|
Avnet Americas | A 1PHHW 3A STD 48KV - Bulk (Alt: S2KW48KA-6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for S2KW48KA-6
S2KW48KA-6 CAD Models
S2KW48KA-6 Part Data Attributes
|
S2KW48KA-6
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
S2KW48KA-6
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 48000V V(RRM), Silicon, G23, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-XXSS-X2 | |
Pin Count | 2 | |
Manufacturer Package Code | G23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 48 V | |
JESD-30 Code | R-XXSS-X2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48000 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |