Part Details for S2JB-HF by Comchip Technology Corporation Ltd
Overview of S2JB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2JB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-S2JB-HFTR-ND
|
DigiKey | DIODE GP 600V 2A SMB/DO-214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0539 / $0.0752 | Buy Now |
DISTI #
750-S2JB-HF
|
Mouser Electronics | Rectifiers RECTIFIER GEN PURP 600V 2A SMB RoHS: Compliant | 0 |
|
$0.0550 / $0.4700 | Order Now |
|
NAC | RECTIFIER GEN PURP 600V 2A SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0590 / $0.1400 | Buy Now |
Part Details for S2JB-HF
S2JB-HF CAD Models
S2JB-HF Part Data Attributes
|
S2JB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
S2JB-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-10-24 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S2JB-HF
This table gives cross-reference parts and alternative options found for S2JB-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2JB-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS2J | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN | S2JB-HF vs HS2J |
FFM205A-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | S2JB-HF vs FFM205A-T |
UF20J | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 2A, 600V V(RRM), | S2JB-HF vs UF20J |
FFM205AV-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | S2JB-HF vs FFM205AV-W |
UF205 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 2A, 600V V(RRM), | S2JB-HF vs UF205 |
ES2J | Taitron Components Inc | Check for Price | Rectifier Diode, | S2JB-HF vs ES2J |
HS2JALM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | S2JB-HF vs HS2JALM2G |
HFM206-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | S2JB-HF vs HFM206-T |
L2F5-SL | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | S2JB-HF vs L2F5-SL |
RS2J+ | SPC Multicomp | Check for Price | Rectifier Diode, | S2JB-HF vs RS2J+ |