-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S2BCT-ND
|
DigiKey | DIODE GEN PURP 100V 2A DO214AA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2076 In Stock |
|
$0.0232 / $0.2000 | Buy Now |
DISTI #
637-S2B
|
Mouser Electronics | Rectifiers Diode, SMB, 100V, 2A RoHS: Compliant | 3369 |
|
$0.0250 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Diode - SMB - 100V - 2A RoHS: Compliant |
3000 In Stock |
|
$0.0184 / $0.0289 | Buy Now |
DISTI #
78440914
|
Verical | Diode Switching 100V 2A 2-Pin SMB T/R Min Qty: 2130 Package Multiple: 10 | Americas - 6030 |
|
$0.0307 / $0.0343 | Buy Now |
DISTI #
33361904
|
Verical | Diode Switching 100V 2A 2-Pin SMB T/R Min Qty: 2650 Package Multiple: 50 | Americas - 5500 |
|
$0.0531 | Buy Now |
DISTI #
S2B-DIO
|
TME | Diode: rectifying, SMD, 100V, 2A, 1.5us, SMB, Ufmax: 1.15V, Ifsm: 50A Min Qty: 10 | 6030 |
|
$0.0227 / $0.0805 | Buy Now |
|
Master Electronics | Diode - SMB - 100V - 2A RoHS: Compliant |
3000 In Stock |
|
$0.0184 / $0.0289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S2B
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for S2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, DO-214AA, DO-214AA, 2 PIN | Surge Components Inc | S2B vs S210 |
S2B | General-Purpose Rectifiers (Glass Passivated), SMB, 3000-REEL | onsemi | S2B vs S2B |
S210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | S2B vs S210 |
S2B-G | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S2B vs S2B-G |
S2B | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | S2B vs S2B |
SS210+ | Rectifier Diode, | SPC Multicomp | S2B vs SS210+ |
S2B-13-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | S2B vs S2B-13-F |
S2B-L-TP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | S2B vs S2B-L-TP |
S2B-7 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | S2B vs S2B-7 |
S2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | S2B vs S2B |