There are no models available for this part yet.
Overview of S2B-E3/52T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2B-E3/52T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y9552
|
Newark | Diode, Standard, 1.5A, 100V, Smd, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1.5A, Diode Configuration:Single, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:2Μs, Forward Surge Current Ifsm Max:50A, rohs Compliant: Yes |Vishay S2B-E3/52T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 140 |
|
$0.0850 | Buy Now | |
DISTI #
77K8242
|
Newark | Standard Diode, 1.5A, 100V Do-214Aa, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:2Μs, Forward Surge Current:50A Rohs Compliant: Yes |Vishay S2B-E3/52T RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1170 | Buy Now | |
DISTI #
S2B-E3/52T
|
Avnet Americas | 1.5A, 100V, SMB, GPP STD, SM RECT. - Tape and Reel (Alt: S2B-E3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 25500 |
|
$0.0322 / $0.0364 | Buy Now | |
DISTI #
78Y9552
|
Avnet Americas | 1.5A, 100V, SMB, GPP STD, SM RECT. - Product that comes on tape, but is not reeled (Alt: 78Y9552) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 140 Partner Stock |
|
$0.1470 / $0.4780 | Buy Now | |
DISTI #
625-S2B-E3
|
Mouser Electronics | Rectifiers 1.5 Amp 100 Volt RoHS: Compliant | 19519 |
|
$0.0630 / $0.4700 | Buy Now | |
DISTI #
V36:1790_07456523
|
Arrow Electronics | Diode Switching 100V 1.5A 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2234 | Americas - 115500 |
|
$0.0465 / $0.0694 | Buy Now | |
DISTI #
V72:2272_07456523
|
Arrow Electronics | Diode Switching 100V 1.5A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2220 Container: Cut Strips | Americas - 173 |
|
$0.1201 / $0.4167 | Buy Now | |
Future Electronics | S2B Series 1.5 A 100 V Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 8250Reel |
|
$0.0433 / $0.0512 | Buy Now | ||
Future Electronics | S2B Series 1.5 A 100 V Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 4500Reel |
|
$0.0376 / $0.0447 | Buy Now | ||
DISTI #
66052770
|
Verical | Diode Switching 100V 1.5A 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2234 | Americas - 115500 |
|
$0.0465 / $0.0694 | Buy Now |
CAD Models for S2B-E3/52T by Vishay Intertechnologies
Part Data Attributes for S2B-E3/52T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
19 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.15 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
2 µs
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for S2B-E3/52T
This table gives cross-reference parts and alternative options found for S2B-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2B-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2B-GT3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S2B-E3/52T vs S2B-GT3 |
S2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | S2B-E3/52T vs S2B |
S210 | 2.0 A Schottky Barrier Rectifiers, 3000-REEL | onsemi | S2B-E3/52T vs S210 |
S2B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AA, | International Semiconductor Inc | S2B-E3/52T vs S2B |
S2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | S2B-E3/52T vs S2B |
S2B-7 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | S2B-E3/52T vs S2B-7 |
S2B-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, HSMB, 2 PIN | Micro Commercial Components | S2B-E3/52T vs S2B-TP |
S2B-LTP | 1.5A, 100V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | S2B-E3/52T vs S2B-LTP |
S2B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | S2B-E3/52T vs S2B |
S2B-T | Rectifier Diode, | Micro Commercial Components | S2B-E3/52T vs S2B-T |