Part Details for S2B-AQ by Diotec Semiconductor AG
Overview of S2B-AQ by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2B-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-S2B-AQTR-ND
|
DigiKey | DIODE GEN PURP 100V 2A SMB Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0868 / $0.4156 | Buy Now |
DISTI #
2796-S2B-AQTR-ND
|
DigiKey | DIODE SMB 100V 2A 150C AECQ101 Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0791 | Buy Now |
DISTI #
4878-S2B-AQ-ND
|
DigiKey | DIODE GEN PURP 100V 2A DO214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0676 | Buy Now |
DISTI #
637-S2B-AQ
|
Mouser Electronics | Rectifiers Diode, SMB, 100V, 2A, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0550 / $0.3500 | Order Now |
|
Onlinecomponents.com | Diode - SMB - 100V - 2A - AEC-Q101 RoHS: Compliant | 6000 Factory Stock |
|
$0.0336 / $0.0424 | Buy Now |
DISTI #
S2B-AQ-DIO
|
TME | Diode: rectifying, SMD, 100V, 2A, 1.5us, SMB, Ufmax: 1.15V, Ifsm: 50A Min Qty: 10 | 0 |
|
$0.0407 / $0.0755 | RFQ |
|
Master Electronics | Diode - SMB - 100V - 2A - AEC-Q101 RoHS: Compliant | 6000 Factory Stock |
|
$0.0336 / $0.0424 | Buy Now |
Part Details for S2B-AQ
S2B-AQ CAD Models
S2B-AQ Part Data Attributes
|
S2B-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S2B-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 80 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |